-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJS14J1R0U
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJS14J1R0U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14J1R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14J1R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14J1R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14J1R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJT14J1R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS14J1R0U vs ERJT14J1R0U |
ERJP14J1R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJS14J1R0U vs ERJP14J1R0U |
CR351R0JV | Fixed Resistor, 0.25W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJS14J1R0U vs CR351R0JV |
ERJU14J1R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS14J1R0U vs ERJU14J1R0U |
CR35-1R0JV | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJS14J1R0U vs CR35-1R0JV |
CR35-1R0JB | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJS14J1R0U vs CR35-1R0JB |
CR1/41R0JV | Fixed Resistor, 0.25W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJS14J1R0U vs CR1/41R0JV |
ERJ14YJ1R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS14J1R0U vs ERJ14YJ1R0U |