ERJS14J160U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of ERJS14J160U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJS14J160U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-S14J160U
Avnet Americas Res Thick Film 1210 16 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14J160U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 5,000 $0.0533
  • 10,000 $0.0523
  • 20,000 $0.0515
  • 30,000 $0.0500
  • 40,000 $0.0489
  • 50,000 $0.0480
  • 500,000 $0.0471
$0.0471 / $0.0533 Buy Now

CAD Models for ERJS14J160U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS14J160U by Panasonic Electronic Components

ERJS14J160U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJS14J160U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for ERJS14J160U

This table gives cross-reference parts and alternative options found for ERJS14J160U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14J160U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR4GJ160V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Tateyama Kagaku Group ERJS14J160U vs TSR4GJ160V
SWR13JBFU16R0N Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Viking Tech Corp ERJS14J160U vs SWR13JBFU16R0N
RK73B2ELTDB160J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJS14J160U vs RK73B2ELTDB160J
RK73B2ELBK160J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc ERJS14J160U vs RK73B2ELBK160J
RK73B2ELTEB160J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJS14J160U vs RK73B2ELTEB160J
SG73S2ELTE160J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc ERJS14J160U vs SG73S2ELTE160J
ERJT14J160U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJS14J160U vs ERJT14J160U
PWR14J16R0TFU Fixed Resistor, 0.5W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics ERJS14J160U vs PWR14J16R0TFU
RMF13JT160 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd ERJS14J160U vs RMF13JT160
SG73P2ELBK160J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc ERJS14J160U vs SG73P2ELBK160J

Related Parts for ERJS14J160U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS14J160U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS14J160U by Panasonic Electronic Components

  • Please alert me when ERJS14J160U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJS14J160U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS14J160U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJS14J160U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS14J160U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS14J160U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: