ERJS14J114U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of ERJS14J114U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJS14J114U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-S14J114U
Avnet Americas Res Thick Film 1210 110K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14J114U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0533
  • 10,000 $0.0523
  • 20,000 $0.0515
  • 30,000 $0.0500
  • 40,000 $0.0489
  • 50,000 $0.0480
  • 500,000 $0.0471
$0.0471 / $0.0533 Buy Now

CAD Models for ERJS14J114U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS14J114U by Panasonic Electronic Components

ERJS14J114U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJS14J114U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for ERJS14J114U

This table gives cross-reference parts and alternative options found for ERJS14J114U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14J114U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1210110KJNEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJS14J114U vs CRCW1210110KJNEA
ERJ14YJ114U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJS14J114U vs ERJ14YJ114U
RK73B2ETTE114J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJS14J114U vs RK73B2ETTE114J
SG73P2ETBK114J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc ERJS14J114U vs SG73P2ETBK114J
RMC35-114JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ERJS14J114U vs RMC35-114JB
ERJP14J114U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components ERJS14J114U vs ERJP14J114U
RMS13JT114 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd ERJS14J114U vs RMS13JT114
RK73B2ERTTD114J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJS14J114U vs RK73B2ERTTD114J
RMF13JT114 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 110000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd ERJS14J114U vs RMF13JT114
SG73S2ETTED114J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJS14J114U vs SG73S2ETTED114J

Related Parts for ERJS14J114U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS14J114U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS14J114U by Panasonic Electronic Components

  • Please alert me when ERJS14J114U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS14J114U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS14J114U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS14J114U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS14J114U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS14J114U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: