-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S14F91R0U
|
Avnet Americas | Res Thick Film 1210 91 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14F91R0U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14F91R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14F91R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14F91R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14F91R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR13FTEU0910 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ERJS14F91R0U vs PWR13FTEU0910 |
CRM1210AFX-91R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJS14F91R0U vs CRM1210AFX-91R0ELF |
RMNW35K91R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | ERJS14F91R0U vs RMNW35K91R0FTP |
RK73H2ERTTDB91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14F91R0U vs RK73H2ERTTDB91R0F |
ERJ14NF91R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJS14F91R0U vs ERJ14NF91R0U |
WR10X91R0FDLV | Fixed Resistor, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | ERJS14F91R0U vs WR10X91R0FDLV |
RK73H2ELTEB91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14F91R0U vs RK73H2ELTEB91R0F |
RPC1210FT91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJS14F91R0U vs RPC1210FT91R0 |
RMNW35K91R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | ERJS14F91R0U vs RMNW35K91R0FB |
RC1210FR-1091RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | ERJS14F91R0U vs RC1210FR-1091RL |