-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S14F2370U
|
Avnet Americas | Res Thick Film 1210 237 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14F2370U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14F2370U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14F2370U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14F2370U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14F2370U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR352370FV | Fixed Resistor, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJS14F2370U vs CR352370FV |
RMNW35K2370FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJS14F2370U vs RMNW35K2370FB |
239073552371L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJS14F2370U vs 239073552371L |
NRCW25F2370TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | ERJS14F2370U vs NRCW25F2370TRF |
CLF1210237R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14F2370U vs CLF1210237R1%100PPM/KNB8 |
RMC35K2370FB | Fixed Resistor, | Kamaya Inc | ERJS14F2370U vs RMC35K2370FB |
RC1210FR-13237RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS14F2370U vs RC1210FR-13237RP |
CLF1210237R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14F2370U vs CLF1210237R1%100PPM/KNB16 |
CR1210-2W-2370FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJS14F2370U vs CR1210-2W-2370FSNT-13 |
CRM1210AFX-2370ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJS14F2370U vs CRM1210AFX-2370ELF |