-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S14F21R5U
|
Avnet Americas | Res Thick Film 1210 21.5 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14F21R5U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14F21R5U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14F21R5U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14F21R5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14F21R5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT1221R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | ERJS14F21R5U vs RTT1221R5FTP |
TSR4GTF21R5V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | ERJS14F21R5U vs TSR4GTF21R5V |
RK73H2ERTBK21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14F21R5U vs RK73H2ERTBK21R5F |
SR1210FR-0721R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS14F21R5U vs SR1210FR-0721R5L |
RMSW35K21R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJS14F21R5U vs RMSW35K21R5FB |
RK73H2EGBK21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14F21R5U vs RK73H2EGBK21R5F |
CRS1210AFX-21R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJS14F21R5U vs CRS1210AFX-21R5ELF |
PWR14F21R5TEU | Fixed Resistor, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | ERJS14F21R5U vs PWR14F21R5TEU |
TFP1210R21R5FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | ERJS14F21R5U vs TFP1210R21R5FA-T5 |
RK73H2ELBK21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14F21R5U vs RK73H2ELBK21R5F |