-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14D41R2U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14D41R2U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14D41R2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14D41R2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK41R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D41R2U vs RK73H2EGBK41R2D |
SR1210DR-0741R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS14D41R2U vs SR1210DR-0741R2L |
RK73H2ETTED41R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D41R2U vs RK73H2ETTED41R2D |
RK73H2ELTE41R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D41R2U vs RK73H2ELTE41R2D |
AC1210DR-0741R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS14D41R2U vs AC1210DR-0741R2L |
RK73H2EXTED41R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14D41R2U vs RK73H2EXTED41R2D |
RTT1241R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJS14D41R2U vs RTT1241R2DTP |
RMF13DT41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 41.2ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | ERJS14D41R2U vs RMF13DT41R2 |
CR1210-2W-41R2DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJS14D41R2U vs CR1210-2W-41R2DSNT |
RK73H2ETBK41R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D41R2U vs RK73H2ETBK41R2D |