-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14D2800U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14D2800U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14D2800U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14D2800U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-280RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | ERJS14D2800U vs BCTS001210-280RDTP |
CLF1210280R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14D2800U vs CLF1210280R0.5%100PPM/KNS |
TSR4GTD2800V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | ERJS14D2800U vs TSR4GTD2800V |
RK73H2ERTTDB2800D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14D2800U vs RK73H2ERTTDB2800D |
RM13DTN2800 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJS14D2800U vs RM13DTN2800 |
RK73H2ELTED2800D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D2800U vs RK73H2ELTED2800D |
RK73H2EXTED2800D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14D2800U vs RK73H2EXTED2800D |
RK73H2ERTBK2800D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14D2800U vs RK73H2ERTBK2800D |
RK73H2ERTTEB2800D | RES,SMT,THICK FILM,280 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | ERJS14D2800U vs RK73H2ERTTEB2800D |
RK73H2EXTD2800D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D2800U vs RK73H2EXTD2800D |