-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14D20R5U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14D20R5U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14D20R5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14D20R5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTED20R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D20R5U vs RK73H2ELTED20R5D |
RMC1/4K20R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJS14D20R5U vs RMC1/4K20R5DB |
CLF121020R50.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14D20R5U vs CLF121020R50.5%100PPM/KKB8 |
RK73H2EGBK20R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D20R5U vs RK73H2EGBK20R5D |
RC1210DR-0720R5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS14D20R5U vs RC1210DR-0720R5P |
RM13DTN20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJS14D20R5U vs RM13DTN20R5 |
CR1210-2W-20R5DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJS14D20R5U vs CR1210-2W-20R5DPT-13 |
RK73H2EXTDD20R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D20R5U vs RK73H2EXTDD20R5D |
CLF121020R50.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14D20R5U vs CLF121020R50.5%100PPM/KKB4 |
RMF13DT20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 20.5ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | ERJS14D20R5U vs RMF13DT20R5 |