-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14D1300U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14D1300U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14D1300U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14D1300U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK1300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D1300U vs RK73H2EGBK1300D |
CRB32TR131D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | ERJS14D1300U vs CRB32TR131D |
CR1210-2W-1300DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJS14D1300U vs CR1210-2W-1300DT-13 |
RK73H2EXTDD1300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D1300U vs RK73H2EXTDD1300D |
RK73H2ETTD1300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D1300U vs RK73H2ETTD1300D |
AC1210DR-10130RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS14D1300U vs AC1210DR-10130RL |
RPC1210DT130R | Fixed Resistor, Thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ERJS14D1300U vs RPC1210DT130R |
RMS13DT1300 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | ERJS14D1300U vs RMS13DT1300 |
TSR4GD1300V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | ERJS14D1300U vs TSR4GD1300V |
RTT121300DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJS14D1300U vs RTT121300DP3 |