-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S12J302U
|
Avnet Americas | Res Thick Film 1812 3K Ohm 5% 3/4W ?200ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S12J302U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0569 / $0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS12J302U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS12J302U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS12J302U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS12J302U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ12YJ302U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS12J302U vs ERJ12YJ302U |
TSR5GJ302V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1812, | Tateyama Kagaku Group | ERJS12J302U vs TSR5GJ302V |
ERJU12J302U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS12J302U vs ERJU12J302U |
ERJ12J302U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP | Panasonic Electronic Components | ERJS12J302U vs ERJ12J302U |
TSR5GTJ302V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1812, | Tateyama Kagaku Group | ERJS12J302U vs TSR5GTJ302V |