Datasheets
ERJS12F11R5U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Part Details for ERJS12F11R5U by Panasonic Electronic Components

Results Overview of ERJS12F11R5U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

ERJS12F11R5U Information

ERJS12F11R5U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for ERJS12F11R5U

Part # Distributor Description Stock Price Buy
DISTI # ERJ-S12F11R5U
Avnet Americas Res Thick Film 1812 11.5 Ohm 1% 3/4W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt... : ERJ-S12F11R5U) more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0930
  • 10,000 $0.0912
  • 20,000 $0.0899
  • 30,000 $0.0873
  • 40,000 $0.0854
$0.0854 / $0.0930 Buy Now
DISTI # 72.05.37
Gudeco Elektronik SMD-Chip-Res. ERJ 1812 (4,5 x 3,2 mm) 11R5 ±1% (F) ±100 ppm/°C 0,750 W AEC-Q200 Anti Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
Buy Now

Part Details for ERJS12F11R5U

ERJS12F11R5U CAD Models

ERJS12F11R5U Part Data Attributes

ERJS12F11R5U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJS12F11R5U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 4.5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 11.5 Ω
Resistor Type FIXED RESISTOR
Size Code 1812
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJS12F11R5U

This table gives cross-reference parts and alternative options found for ERJS12F11R5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS12F11R5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TSR5GF11R5V Tateyama Kagaku Group Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, ERJS12F11R5U vs TSR5GF11R5V
ERJ12NF11R5U Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP ERJS12F11R5U vs ERJ12NF11R5U
CR45TR11R5F Akahane Electronics Ind Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, ERJS12F11R5U vs CR45TR11R5F