-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS12D29R4U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS12D29R4U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS12D29R4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS12D29R4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR45TR29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812, | Akahane Electronics Ind Corp | ERJS12D29R4U vs CR45TR29R4D |
TSR5GD29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812, | Tateyama Kagaku Group | ERJS12D29R4U vs TSR5GD29R4V |
TSR5GTD29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812, | Tateyama Kagaku Group | ERJS12D29R4U vs TSR5GTD29R4V |