Datasheets
ERJS08J620V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Part Details for ERJS08J620V by Panasonic Electronic Components

Overview of ERJS08J620V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for ERJS08J620V

Part # Distributor Description Stock Price Buy
DISTI # ERJ-S08J620V
Avnet Americas Res Thick Film 1206 62 Ohm 5% 1/4W ?200ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S08J620V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0410
  • 20,000 $0.0402
  • 30,000 $0.0396
  • 50,000 $0.0385
  • 100,000 $0.0376
$0.0376 / $0.0410 Buy Now

Part Details for ERJS08J620V

ERJS08J620V CAD Models

ERJS08J620V Part Data Attributes

ERJS08J620V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJS08J620V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 62 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for ERJS08J620V

This table gives cross-reference parts and alternative options found for ERJS08J620V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS08J620V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CR1206-JW-620ELF Bourns Inc Check for Price Fixed Resistor, Ruthenium Oxide, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT ERJS08J620V vs CR1206-JW-620ELF
RK73A2BTTE620J KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT ERJS08J620V vs RK73A2BTTE620J
1206S4J0620B4 Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, ERJS08J620V vs 1206S4J0620B4
CR1206-4W-620JSNT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, ERJS08J620V vs CR1206-4W-620JSNT
FWF06JT-620 Prosperity Dielectrics Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, ERJS08J620V vs FWF06JT-620
MC1206-620-JT201 RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ERJS08J620V vs MC1206-620-JT201
CRCW120662R0JNEB Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT ERJS08J620V vs CRCW120662R0JNEB
MC1206P-620-JT201W RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT ERJS08J620V vs MC1206P-620-JT201W
HQ06S4J0620T5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, ERJS08J620V vs HQ06S4J0620T5E
RK73B2BTTP620J KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, ERJS08J620V vs RK73B2BTTP620J

ERJS08J620V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS08J620V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS08J620V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJS08J620V would you like to use for your alert(s)?
  • Please alert me when ERJS08J620V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS08J620V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS08J620V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS08J620V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS08J620V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS08J620V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: