ERJS08D7152V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJS08D7152V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for ERJS08D7152V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS08D7152V by Panasonic Electronic Components

ERJS08D7152V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
71500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJS08D7152V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJS08D7152V

This table gives cross-reference parts and alternative options found for ERJS08D7152V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS08D7152V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06DL6--71K5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERJS08D7152V vs CR-06DL6--71K5
CR1206T100V71.5K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Precision Resistive Products Inc ERJS08D7152V vs CR1206T100V71.5K+-0.5%
MC1206-7152-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc ERJS08D7152V vs MC1206-7152-DT101W
CR32-7152-DL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, ASJ Holdings Limited ERJS08D7152V vs CR32-7152-DL
RK73H2BLTE7152D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ERJS08D7152V vs RK73H2BLTE7152D
RMS12R-71K5-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc ERJS08D7152V vs RMS12R-71K5-D
MC1206P-7152-DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc ERJS08D7152V vs MC1206P-7152-DB
SF12H7152DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation ERJS08D7152V vs SF12H7152DBL
RM12D7152CT-X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics ERJS08D7152V vs RM12D7152CT-X
RK73H2BTTED7152D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ERJS08D7152V vs RK73H2BTTED7152D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS08D7152V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS08D7152V by Panasonic Electronic Components

  • Please alert me when ERJS08D7152V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS08D7152V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS08D7152V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS08D7152V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS08D7152V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS08D7152V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: