-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS08D6812V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS08D6812V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS08D6812V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS08D6812V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12D6812CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJS08D6812V vs RM12D6812CTDK-X |
AC1206DR-1368K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJS08D6812V vs AC1206DR-1368K1L |
RCS3216D6812ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | ERJS08D6812V vs RCS3216D6812ES |
MC1206-6812-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJS08D6812V vs MC1206-6812-DT101W |
CR1206D68K1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJS08D6812V vs CR1206D68K1P20 |
RK73H2BTTDD6812D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJS08D6812V vs RK73H2BTTDD6812D |
CR1206TT100V68.1K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | ERJS08D6812V vs CR1206TT100V68.1K+-0.5% |
D25/CRCW1206-P10068K10.5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJS08D6812V vs D25/CRCW1206-P10068K10.5%ET1E3 |
CR32-6812-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | ERJS08D6812V vs CR32-6812-DL |
RK73H2BTTED6812D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJS08D6812V vs RK73H2BTTED6812D |