-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS08D3010V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS08D3010V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS08D3010V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS08D3010V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED3010D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJS08D3010V vs RK73H2BTTED3010D |
MC1206-3010-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJS08D3010V vs MC1206-3010-DT101Q |
RK73H2BXTDD3010D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJS08D3010V vs RK73H2BXTDD3010D |
SF12H3010DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJS08D3010V vs SF12H3010DBL |
MC1206-3010-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJS08D3010V vs MC1206-3010-DT101W |
CR-06DL6--301R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJS08D3010V vs CR-06DL6--301R |
ERJU08D3010V | Fixed Resistor, | Panasonic Electronic Components | ERJS08D3010V vs ERJU08D3010V |
RMSW32K3010DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJS08D3010V vs RMSW32K3010DB |
RK73H2BRTTD3010D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJS08D3010V vs RK73H2BRTTD3010D |
CR1206-4W-3010DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJS08D3010V vs CR1206-4W-3010DT-13 |