Datasheets
ERJS08D2150V by: Panasonic Electronic Components

Fixed Resistor,

Part Details for ERJS08D2150V by Panasonic Electronic Components

Overview of ERJS08D2150V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for ERJS08D2150V

ERJS08D2150V CAD Models

ERJS08D2150V Part Data Attributes

ERJS08D2150V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJS08D2150V Panasonic Electronic Components Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 215 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for ERJS08D2150V

This table gives cross-reference parts and alternative options found for ERJS08D2150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS08D2150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC1/8K2150DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc ERJS08D2150V vs RMC1/8K2150DTP
RS06K2150DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd ERJS08D2150V vs RS06K2150DTL
RK73H2BRTTDB2150D RES,SMT,THICK FILM,215 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation ERJS08D2150V vs RK73H2BRTTDB2150D
SF12H2150DQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation ERJS08D2150V vs SF12H2150DQL
RMS12R-215R-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc ERJS08D2150V vs RMS12R-215R-D
RK73H2BRTTDB2150D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc ERJS08D2150V vs RK73H2BRTTDB2150D
PWR12D2150TEO Fixed Resistor, 0.3333W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics ERJS08D2150V vs PWR12D2150TEO
RCS3216D2150ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics ERJS08D2150V vs RCS3216D2150ES
MC1206P-2150-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc ERJS08D2150V vs MC1206P-2150-DBQ
RK73H2BRTTEB2150D RES,SMT,THICK FILM,215 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation ERJS08D2150V vs RK73H2BRTTEB2150D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS08D2150V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS08D2150V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJS08D2150V would you like to use for your alert(s)?
  • Please alert me when ERJS08D2150V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS08D2150V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS08D2150V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS08D2150V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS08D2150V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS08D2150V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: