-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS08D1053V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS08D1053V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS08D1053V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS08D1053V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD1053D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJS08D1053V vs RK73H2BXTDD1053D |
RK73H2BTTDB1053D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJS08D1053V vs RK73H2BTTDB1053D |
CR32-1053-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | ERJS08D1053V vs CR32-1053-DL |
RS06K1053DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJS08D1053V vs RS06K1053DB |
CAS12D1053CT | Fixed Resistor, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJS08D1053V vs CAS12D1053CT |
RS06K1053DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJS08D1053V vs RS06K1053DBG |
NRC-AS12D1053TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERJS08D1053V vs NRC-AS12D1053TRQYF |
RK73H2BRTTED1053D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJS08D1053V vs RK73H2BRTTED1053D |
RK73H2BRTBK1053D | RES,SMT,THICK FILM,105K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ERJS08D1053V vs RK73H2BRTBK1053D |
CR1206D105KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJS08D1053V vs CR1206D105KP05 |