-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS06D4993V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS06D4993V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJS06D4993V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS06D4993V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012D4993ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJS06D4993V vs RCS2012D4993ES |
RMC20K4993DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJS06D4993V vs RMC20K4993DB |
RCS2012D4993CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJS06D4993V vs RCS2012D4993CS |
ERJ6RED4993V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJS06D4993V vs ERJ6RED4993V |
ERJU06D4993V | Fixed Resistor, | Panasonic Electronic Components | ERJS06D4993V vs ERJU06D4993V |
RCS2012D4993AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJS06D4993V vs RCS2012D4993AS |
RMC20K4993DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJS06D4993V vs RMC20K4993DTP |
0805W8D4993T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJS06D4993V vs 0805W8D4993T5E |
PWC-PWC0805LF-4993-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJS06D4993V vs PWC-PWC0805LF-4993-D |
PWC0805-499KD | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 499000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | ERJS06D4993V vs PWC0805-499KD |