ERJS06D20R5V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJS06D20R5V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for ERJS06D20R5V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS06D20R5V by Panasonic Electronic Components

ERJS06D20R5V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. ERJS06D20R5V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJS06D20R5V

This table gives cross-reference parts and alternative options found for ERJS06D20R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS06D20R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMGW20K20R5DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJS06D20R5V vs RMGW20K20R5DB
RMC1/10K20R5DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJS06D20R5V vs RMC1/10K20R5DTP
RMC20K20R5DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJS06D20R5V vs RMC20K20R5DB
MCR10EZPD20R5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJS06D20R5V vs MCR10EZPD20R5
PWC-PWC0805LF-20R5-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TT Electronics Resistors ERJS06D20R5V vs PWC-PWC0805LF-20R5-D
RCS2012D20R5CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics ERJS06D20R5V vs RCS2012D20R5CS
RMC1/10K20R5DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJS06D20R5V vs RMC1/10K20R5DB
ERJU06D20R5V Fixed Resistor, Panasonic Electronic Components ERJS06D20R5V vs ERJU06D20R5V
ERJ6RED20R5V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components ERJS06D20R5V vs ERJ6RED20R5V
PWC0805-20R5D RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 20.5ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components ERJS06D20R5V vs PWC0805-20R5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS06D20R5V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS06D20R5V by Panasonic Electronic Components

  • Please alert me when ERJS06D20R5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS06D20R5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS06D20R5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS06D20R5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS06D20R5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS06D20R5V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: