Datasheets
ERJS03F11R8V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for ERJS03F11R8V by Panasonic Electronic Components

Overview of ERJS03F11R8V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for ERJS03F11R8V

Part # Distributor Description Stock Price Buy
DISTI # ERJ-S03F11R8V
Avnet Americas Res Thick Film 0603 11.8 Ohm 1% 1/10W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S03F11R8V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0219
  • 20,000 $0.0214
  • 30,000 $0.0211
  • 50,000 $0.0205
  • 100,000 $0.0201
$0.0201 / $0.0219 Buy Now

Part Details for ERJS03F11R8V

ERJS03F11R8V CAD Models

ERJS03F11R8V Part Data Attributes

ERJS03F11R8V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJS03F11R8V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 15 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 11.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for ERJS03F11R8V

This table gives cross-reference parts and alternative options found for ERJS03F11R8V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03F11R8V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADF060311R81%100PPM/KKP Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, ERJS03F11R8V vs ADF060311R81%100PPM/KKP
CDF060311R81%100PPM/KNP20 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, ERJS03F11R8V vs CDF060311R81%100PPM/KNP20
CDP060311R81%100PPM/KNP20 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, ERJS03F11R8V vs CDP060311R81%100PPM/KNP20
CRCW060311R8FKTB Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE ERJS03F11R8V vs CRCW060311R8FKTB
RCA060311R8FKELAP Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03F11R8V vs RCA060311R8FKELAP
RMF06FT11R8 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03F11R8V vs RMF06FT11R8
CRCW060310011R81%RT5 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, ERJS03F11R8V vs CRCW060310011R81%RT5
WR06X11R8FGL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE ERJS03F11R8V vs WR06X11R8FGL
RK73H1JLTD11R8F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03F11R8V vs RK73H1JLTD11R8F
WR06X11R8FBL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE ERJS03F11R8V vs WR06X11R8FBL

ERJS03F11R8V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS03F11R8V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS03F11R8V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJS03F11R8V would you like to use for your alert(s)?
  • Please alert me when ERJS03F11R8V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS03F11R8V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS03F11R8V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS03F11R8V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS03F11R8V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS03F11R8V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: