Datasheets
ERJS03D48R7V by: Panasonic Electronic Components

Fixed Resistor,

Part Details for ERJS03D48R7V by Panasonic Electronic Components

Overview of ERJS03D48R7V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for ERJS03D48R7V

ERJS03D48R7V CAD Models

ERJS03D48R7V Part Data Attributes

ERJS03D48R7V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJS03D48R7V Panasonic Electronic Components Fixed Resistor,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 48.7 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for ERJS03D48R7V

This table gives cross-reference parts and alternative options found for ERJS03D48R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D48R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SF06H48R7DBL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03D48R7V vs SF06H48R7DBL
CDF060348R70.5%100PPM/KNP20 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, ERJS03D48R7V vs CDF060348R70.5%100PPM/KNP20
CR0603-10W-48R7DPT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ERJS03D48R7V vs CR0603-10W-48R7DPT-13
RK73H1JLTP48R7D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03D48R7V vs RK73H1JLTP48R7D
ERJ3RED48R7V Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03D48R7V vs ERJ3RED48R7V
AF0603DR-0748R7L YAGEO Corporation Check for Price Fixed Resistor, 0.1W, 48.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03D48R7V vs AF0603DR-0748R7L
CR16-48R7-DK ASJ Holdings Limited Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ERJS03D48R7V vs CR16-48R7-DK
RMC16K48R7DB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03D48R7V vs RMC16K48R7DB
CR-03DLB--48R7 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03D48R7V vs CR-03DLB--48R7
CR16-48R7-DY ASJ Holdings Limited Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ERJS03D48R7V vs CR16-48R7-DY