-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS03D44R2V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS03D44R2V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJS03D44R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D44R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW0603-P10044R20.5%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJS03D44R2V vs D11/CRCW0603-P10044R20.5%ET3E3 |
BCTS000603-44R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJS03D44R2V vs BCTS000603-44R2DTP |
CDF060344R20.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D44R2V vs CDF060344R20.5%100PPM/KKS |
ERJ3RED44R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJS03D44R2V vs ERJ3RED44R2V |
SR0603DR-1344R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJS03D44R2V vs SR0603DR-1344R2L |
RK73H1JGTP44R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D44R2V vs RK73H1JGTP44R2D |
RTT0344R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ERJS03D44R2V vs RTT0344R2DTP |
CR0603-10W-44R2DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | ERJS03D44R2V vs CR0603-10W-44R2DT |
CDP060344R20.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D44R2V vs CDP060344R20.5%100PPM/KKP5 |
CDP060344R20.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D44R2V vs CDP060344R20.5%100PPM/KNP20 |