-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS03D3921V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS03D3921V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJS03D3921V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D3921V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLF--3K92 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJS03D3921V vs CR-03DLF--3K92 |
RK73H1JRTTP3921D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D3921V vs RK73H1JRTTP3921D |
RK73H1JTTD3921D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D3921V vs RK73H1JTTD3921D |
CDF06033K920.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D3921V vs CDF06033K920.5%100PPM/KKP20 |
CRCW0603-P10039210.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJS03D3921V vs CRCW0603-P10039210.5%RT5 |
RGC0603DTD3K92 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJS03D3921V vs RGC0603DTD3K92 |
CR0603T100X3.92K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | ERJS03D3921V vs CR0603T100X3.92K+-0.5% |
ADF06033K920.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D3921V vs ADF06033K920.5%100PPM/KKP20 |
RK73H1JRTTD3921D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJS03D3921V vs RK73H1JRTTD3921D |
CDF06033K920.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D3921V vs CDF06033K920.5%100PPM/KNP5 |