-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS03D34R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS03D34R0V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJS03D34R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D34R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TT100X34R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | ERJS03D34R0V vs CR0603TT100X34R+/-0.5% |
RC0603DR-1334RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJS03D34R0V vs RC0603DR-1334RL |
CDP060334R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D34R0V vs CDP060334R0.5%100PPM/KKS |
RM06DTN34R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJS03D34R0V vs RM06DTN34R0 |
NRC-AS06D34R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ERJS03D34R0V vs NRC-AS06D34R0TRQYF |
SF06H34R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJS03D34R0V vs SF06H34R0DGL |
RTT0334R0DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ERJS03D34R0V vs RTT0334R0DBA |
ADF060334R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D34R0V vs ADF060334R0.5%100PPM/KKP |
RK73H1JTTDD34R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D34R0V vs RK73H1JTTDD34R0D |
RTT0334R0DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ERJS03D34R0V vs RTT0334R0DP3 |