ERJS03D3160V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJS03D3160V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for ERJS03D3160V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS03D3160V by Panasonic Electronic Components

ERJS03D3160V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ERJS03D3160V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJS03D3160V

This table gives cross-reference parts and alternative options found for ERJS03D3160V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D3160V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF0603DR-13316RL Fixed Resistor, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJS03D3160V vs AF0603DR-13316RL
RTT033160DP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec ERJS03D3160V vs RTT033160DP4
CDP0603316R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJS03D3160V vs CDP0603316R0.5%100PPM/KKS
RK73H1JRTBK3160D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc ERJS03D3160V vs RK73H1JRTBK3160D
RC0603DR-07316RP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJS03D3160V vs RC0603DR-07316RP
RK73H1JGTDD3160D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJS03D3160V vs RK73H1JGTDD3160D
RK73H1JGBK3160D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJS03D3160V vs RK73H1JGBK3160D
CR16-3160-DK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited ERJS03D3160V vs CR16-3160-DK
RK73H1JTTDD3160D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJS03D3160V vs RK73H1JTTDD3160D
CDF0603316R0.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJS03D3160V vs CDF0603316R0.5%100PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS03D3160V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS03D3160V by Panasonic Electronic Components

  • Please alert me when ERJS03D3160V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJS03D3160V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS03D3160V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJS03D3160V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS03D3160V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS03D3160V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: