ERJS03D1961V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJS03D1961V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for ERJS03D1961V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS03D1961V by Panasonic Electronic Components

ERJS03D1961V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1960 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ERJS03D1961V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJS03D1961V

This table gives cross-reference parts and alternative options found for ERJS03D1961V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D1961V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW06031K96DKEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJS03D1961V vs CRCW06031K96DKEAP
RTT031961DP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec ERJS03D1961V vs RTT031961DP4
SR0603DR-131K96L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJS03D1961V vs SR0603DR-131K96L
RK73H1JLBK1961D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJS03D1961V vs RK73H1JLBK1961D
AC0603DR-101K96L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJS03D1961V vs AC0603DR-101K96L
RMC16K1961DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJS03D1961V vs RMC16K1961DB
ERJU03D1961V Fixed Resistor, Panasonic Electronic Components ERJS03D1961V vs ERJU03D1961V
RMF06DT1961 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd ERJS03D1961V vs RMF06DT1961
CDF06031K960.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJS03D1961V vs CDF06031K960.5%100PPM/KKP5
CR0603-16W-1961DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1960ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD ERJS03D1961V vs CR0603-16W-1961DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS03D1961V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS03D1961V by Panasonic Electronic Components

  • Please alert me when ERJS03D1961V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS03D1961V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS03D1961V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS03D1961V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS03D1961V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS03D1961V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: