-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS03D18R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS03D18R0V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJS03D18R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D18R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D18R0V vs RK73H1JLTDD18R0D |
RTT0318R0DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ERJS03D18R0V vs RTT0318R0DP2 |
CR0603-10W-18R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJS03D18R0V vs CR0603-10W-18R0DPT-13 |
CDF060318R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D18R0V vs CDF060318R0.5%100PPM/KNP20 |
SR0603DR-1318RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJS03D18R0V vs SR0603DR-1318RL |
RTT0318R0DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ERJS03D18R0V vs RTT0318R0DP3 |
RC0603DR-1318RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJS03D18R0V vs RC0603DR-1318RP |
CDP060318R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D18R0V vs CDP060318R0.5%100PPM/KKS |
RK73H1JGBK18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D18R0V vs RK73H1JGBK18R0D |
RK73H1JGTD18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D18R0V vs RK73H1JGTD18R0D |