-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS03D1471V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS03D1471V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJS03D1471V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D1471V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1471DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJS03D1471V vs CR0603-10W-1471DT-13 |
RM06D1471CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJS03D1471V vs RM06D1471CT-X |
RK73H1JLBK1471D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D1471V vs RK73H1JLBK1471D |
RMC16K1471DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJS03D1471V vs RMC16K1471DTP |
SF06H1471DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJS03D1471V vs SF06H1471DQL |
NRC-AS06D1471TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ERJS03D1471V vs NRC-AS06D1471TRQYF |
RK73H1JGBK1471D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D1471V vs RK73H1JGBK1471D |
CR16-1471-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | ERJS03D1471V vs CR16-1471-DL |
CR0603-10W-1471DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJS03D1471V vs CR0603-10W-1471DPT-13 |
RK73H1JGTDD1471D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D1471V vs RK73H1JGTDD1471D |