Datasheets
ERJS03D1000V by: Panasonic Electronic Components

Fixed Resistor,

Part Details for ERJS03D1000V by Panasonic Electronic Components

Overview of ERJS03D1000V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for ERJS03D1000V

ERJS03D1000V CAD Models

ERJS03D1000V Part Data Attributes

ERJS03D1000V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJS03D1000V Panasonic Electronic Components Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for ERJS03D1000V

This table gives cross-reference parts and alternative options found for ERJS03D1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CR0603-16W-1000DPT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ERJS03D1000V vs CR0603-16W-1000DPT-13
CDP0603100R0.5%100PPM/KNP20 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, ERJS03D1000V vs CDP0603100R0.5%100PPM/KNP20
RM06DTN1000 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE ERJS03D1000V vs RM06DTN1000
CDP0603100R0.5%100PPM/KKP20 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, ERJS03D1000V vs CDP0603100R0.5%100PPM/KKP20
RK73H1JLTDD1000D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03D1000V vs RK73H1JLTDD1000D
CR16-1000-DY ASJ Holdings Limited Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ERJS03D1000V vs CR16-1000-DY
RK73H1JGTP1000D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJS03D1000V vs RK73H1JGTP1000D
CDP0603100R0.5%100PPM/KKP5 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, ERJS03D1000V vs CDP0603100R0.5%100PPM/KKP5
CDP0603100R0.5%100PPM/KKP10 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, ERJS03D1000V vs CDP0603100R0.5%100PPM/KKP10
CR0603-16W-1000DT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT ERJS03D1000V vs CR0603-16W-1000DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS03D1000V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS03D1000V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJS03D1000V would you like to use for your alert(s)?
  • Please alert me when ERJS03D1000V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS03D1000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS03D1000V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS03D1000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS03D1000V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS03D1000V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: