-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3J1R6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3J1R6V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3J1R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3J1R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC161R6JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3J1R6V vs RPC161R6JTP |
RPC161R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3J1R6V vs RPC161R6JB |
RMCH16-1R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3J1R6V vs RMCH16-1R6JB |
ERJUP3J1R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJPA3J1R6V vs ERJUP3J1R6V |
RBX16-1R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3J1R6V vs RBX16-1R6JB |
NRCPH06J1R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3J1R6V vs NRCPH06J1R6TRQYF |
NRCPS06J1R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3J1R6V vs NRCPS06J1R6TRQYF |
RBX16-1R6JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3J1R6V vs RBX16-1R6JTP |
RPGW16-1R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3J1R6V vs RPGW16-1R6JB |
ESR03EZPJ1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ERJPA3J1R6V vs ESR03EZPJ1R6 |