-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6590
|
Newark | Res, 680R, 1%, 0.25W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:680Ohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJPA3F6800V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 759 |
|
$0.0100 / $0.0500 | Buy Now |
DISTI #
12AC0783
|
Newark | Res, 680R, 1%, 0.25W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:680Ohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJPA3F6800V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
70611898
|
RS | Thick Film Smnt Resistor 0603 Case 680Ohm +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJPA3F6800V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0250 | RFQ |
|
Future Electronics | Thick Film Resistors - SMD 0603 680ohm 1% Anti-Surge AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0109 / $0.0126 | Buy Now |
DISTI #
ERJPA3F6800V
|
TME | Resistor: thick film, SMD, 0603, 680Ω, 250mW, ±1%, -55÷155°C Min Qty: 10 | 1000 |
|
$0.0153 / $0.1161 | Buy Now |
DISTI #
ERJPA3F6800V
|
Avnet Abacus | SMD Chip Resistor, 680 Ohm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJPA3F6800V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F6800V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F6800V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F6800V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F6800V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06F681TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3F6800V vs NRCPS06F681TRQYF |
SG73P1JRTTD6800F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F6800V vs SG73P1JRTTD6800F |
RPCH16K681FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F6800V vs RPCH16K681FB |
TFP0603R6800FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERJPA3F6800V vs TFP0603R6800FA-T5 |
MK06S6800FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJPA3F6800V vs MK06S6800FTL |
SG73S1JRTTP6800F | Fixed Resistor, 0.2W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F6800V vs SG73S1JRTTP6800F |
RPGW16K681FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F6800V vs RPGW16K681FB |
SG73S1JRTTD6800F | Fixed Resistor, 0.2W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F6800V vs SG73S1JRTTD6800F |
RPCH16K681FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F6800V vs RPCH16K681FTP |