-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6457
|
Newark | Res, 4K02, 1%, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:4.02Kohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJPA3F4021V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$0.0100 | Buy Now |
|
Future Electronics | esistor Case Style 0603 1608 Metric Resistance 4.02kohm Product Range ERJ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 60000Reel |
|
$0.0108 / $0.0125 | Buy Now |
DISTI #
ERJPA3F4021V
|
TME | Resistor: thick film, SMD, 0603, 4.02kΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0138 | RFQ |
DISTI #
SMC-ERJPA3F4021V
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 137489 |
|
RFQ | |
DISTI #
SMC-ERJPA3F4021V
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210326 | 247 |
|
RFQ | |
DISTI #
ERJPA3F4021V
|
Avnet Abacus | SMD Chip Resistor, 4.02 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: ERJPA3F4021V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0143 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F4021V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F4021V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F4021V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F4021V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTP4021F | Fixed Resistor, 0.2W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F4021V vs SG73P1JRTTP4021F |
SG73S1JRTTD4021F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F4021V vs SG73S1JRTTD4021F |
NRCPH06F4021TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3F4021V vs NRCPH06F4021TRQYF |
NRCPS06F4021TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3F4021V vs NRCPS06F4021TRQYF |
RBX16K4021FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F4021V vs RBX16K4021FTP |
RPCH16K4021FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F4021V vs RPCH16K4021FB |
RMCH16K4021FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F4021V vs RMCH16K4021FTP |
SG73S1JTTD4021F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F4021V vs SG73S1JTTD4021F |
RPGW16K4021FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F4021V vs RPGW16K4021FB |
SDR03EZPF4021 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ERJPA3F4021V vs SDR03EZPF4021 |