Datasheets
ERJPA3F2003V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for ERJPA3F2003V by Panasonic Electronic Components

Results Overview of ERJPA3F2003V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ERJPA3F2003V Information

ERJPA3F2003V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for ERJPA3F2003V

Part # Distributor Description Stock Price Buy
DISTI # 85Y6284
Newark Res, 200K, 1%, 0.25W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:200Kohm... , Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJPA3F2003V more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 12763
  • 10 $0.0460
  • 100 $0.0280
  • 1,000 $0.0250
  • 5,000 $0.0140
  • 10,000 $0.0130
$0.0130 / $0.0460 Buy Now
DISTI # ERJ-PA3F2003V
Avnet Americas SMD Chip Resistor, 200 kOhm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Ree... l (Alt: ERJ-PA3F2003V) more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0148
  • 10,000 $0.0145
  • 20,000 $0.0143
  • 30,000 $0.0139
  • 40,000 $0.0136
$0.0136 / $0.0148 Buy Now
DISTI # 70611834
RS Thick Film Smnt Resistor 0603 Case 200kOhm +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Compone... nts ERJPA3F2003V more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0340
  • 200 $0.0320
  • 300 $0.0310
  • 400 $0.0290
$0.0290 / $0.0340 RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 200000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT... , 0603 more 459
  • 1 $0.0800
  • 64 $0.0500
  • 401 $0.0300
$0.0300 / $0.0800 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 200000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT... , 0603 (Also Known As: ERJ-PA3F2003V) more 459
  • 1 $0.0800
  • 64 $0.0500
  • 401 $0.0300
$0.0300 / $0.0800 Buy Now
DISTI # ERJPA3F2003V
TME Resistor: thick film, SMD, 0603, 200kΩ, 250mW, ±1%, -55÷155°C Min Qty: 10 9830
  • 10 $0.0560
  • 50 $0.0438
  • 100 $0.0394
  • 500 $0.0298
  • 1,000 $0.0258
  • 2,500 $0.0203
  • 5,000 $0.0163
$0.0163 / $0.0560 Buy Now
DISTI # SMC-ERJPA3F2003V
Sensible Micro Corporation Res, 200K, R0603, 1%, 0.25W RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 1387
RFQ
DISTI # ERJPA3F2003V
Avnet Abacus SMD Chip Resistor, 200 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: ERJPA3... F2003V) more RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ERJPA3F2003V

ERJPA3F2003V CAD Models

ERJPA3F2003V Part Data Attributes

ERJPA3F2003V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJPA3F2003V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 105 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 200000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for ERJPA3F2003V

This table gives cross-reference parts and alternative options found for ERJPA3F2003V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F2003V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ERJUP3F2003V Panasonic Electronic Components $0.0217 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJPA3F2003V vs ERJUP3F2003V
SR0603FR-7T200KL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJPA3F2003V vs SR0603FR-7T200KL
ESR03EZPF2003 ROHM Semiconductor $0.0350 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJPA3F2003V vs ESR03EZPF2003
SG73S1JTTD2003F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT ERJPA3F2003V vs SG73S1JTTD2003F
SDR03EZPF2003 ROHM Semiconductor $0.0525 Fixed Resistor, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ERJPA3F2003V vs SDR03EZPF2003

ERJPA3F2003V Related Parts

ERJPA3F2003V Frequently Asked Questions (FAQ)

  • The recommended land pattern for ERJPA3F2003V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.

  • During reflow soldering, the ERJPA3F2003V should be placed on a flat surface to prevent tombstoning. The component should be aligned with the PCB pads and the solder paste should be applied evenly. The recommended reflow temperature profile is 250°C for 10-30 seconds.

  • The maximum power rating for ERJPA3F2003V is 0.25W. It is essential to ensure that the component does not exceed this power rating to prevent overheating and damage.

  • Yes, ERJPA3F2003V is suitable for high-frequency applications up to 100MHz. However, it is essential to consider the component's self-resonant frequency and ensure that it does not resonate at the operating frequency.

  • ERJPA3F2003V should be stored in a dry environment with a relative humidity of 60% or less. The component should be stored in its original packaging or in a sealed bag with desiccant to prevent moisture absorption.