-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4384
|
Newark | Resistor, 2K, 0.25W, Thick Film, 0603, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJPA3F2001V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
85Y6282
|
Newark | Resistor, 2K, 0.25W, Thick Film, 0603, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJPA3F2001V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19187 |
|
$0.0220 / $0.1370 | Buy Now |
DISTI #
68AK4750
|
Newark | Res, 2K, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Panasonic ERJPA3F2001V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
70611835
|
RS | Thick Film Smnt Resistor 0603 Case 2kOhm +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJPA3F2001V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0360 | RFQ |
DISTI #
ERJPA3F2001V
|
TME | Resistor: thick film, SMD, 0603, 2kΩ, 250mW, ±1%, -55÷155°C Min Qty: 10 | 870 |
|
$0.0158 / $0.1199 | Buy Now |
DISTI #
ERJPA3F2001V
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: ERJPA3F2001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 95000 |
|
Buy Now | |
DISTI #
C1S600604355481
|
Chip1Stop | Res Thick Film 0603 2K Ohm 1% 0.25W(1/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant | 10000 |
|
$0.0135 / $0.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F2001V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F2001V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F2001V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F2001V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K2001FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2001V vs RPCH16K2001FTP |
SG73S1JTTP2001F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJPA3F2001V vs SG73S1JTTP2001F |
SG73P1JTTP2001F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJPA3F2001V vs SG73P1JTTP2001F |
TFP0603R2001FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERJPA3F2001V vs TFP0603R2001FA-T5 |
RBX16K2001FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2001V vs RBX16K2001FB |
RPCH16K2001FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2001V vs RPCH16K2001FB |
NRCPS06F2001TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3F2001V vs NRCPS06F2001TRQYF |
NRCPH06F2001TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3F2001V vs NRCPH06F2001TRQYF |
RBX16K202FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2001V vs RBX16K202FTP |
RMCH16K202FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2001V vs RMCH16K202FTP |