-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6134
|
Newark | Res, 102K, 1%, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:102Kohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJPA3F1023V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3110 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
ERJPA3F1023V
|
TME | Resistor: thick film, SMD, 0603, 102kΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0134 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F1023V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F1023V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Description | PANASONIC ELECTRONIC COMPONENTS - ERJPA3F1023V - RES, AEC-Q200, THICK FILM, 102K, 0603 | |
Samacsys Manufacturer | Panasonic | |
Samacsys Modified On | 2023-03-07 11:08:23 | |
Total Weight | 2.28468 | |
Category CO2 Kg | 4.54 | |
CO2 | 10.3724472 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 7440-02-0, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F1023V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F1023V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06F1023TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3F1023V vs NRCPH06F1023TRQYF |
ERJUP3F1023V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJPA3F1023V vs ERJUP3F1023V |
SG73P1JTTD1023F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F1023V vs SG73P1JTTD1023F |
SG73S1JRTTD1023F | Fixed Resistor, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F1023V vs SG73S1JRTTD1023F |
SG73P1JRTTD1023F | Fixed Resistor, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F1023V vs SG73P1JRTTD1023F |
TFP0603R1023FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERJPA3F1023V vs TFP0603R1023FA-T5 |
SG73S1JTTP1023F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F1023V vs SG73S1JTTP1023F |
RMCH16K1023FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F1023V vs RMCH16K1023FB |
MK06S1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJPA3F1023V vs MK06S1023FTL |
SR0603FR-7T102KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJPA3F1023V vs SR0603FR-7T102KL |