-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3D40R2V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3D40R2V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3D40R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3D40R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K40R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3D40R2V vs RBX16K40R2DTP |
RPGW16K40R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3D40R2V vs RPGW16K40R2DB |
NRCPH06D40R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3D40R2V vs NRCPH06D40R2TRQYF |
NRCPS06D40R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3D40R2V vs NRCPS06D40R2TRQYF |
RPCH16K40R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3D40R2V vs RPCH16K40R2DTP |
ERJUP3D40R2V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJPA3D40R2V vs ERJUP3D40R2V |
SG73P1JTTD40R2D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3D40R2V vs SG73P1JTTD40R2D |
SR0603DR-7T40R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJPA3D40R2V vs SR0603DR-7T40R2L |
ESR03EZPD40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | ERJPA3D40R2V vs ESR03EZPD40R2 |
SG73S1JTTP40R2D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 40.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3D40R2V vs SG73S1JTTP40R2D |