ERJPA3D15R0V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJPA3D15R0V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJPA3D15R0V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJPA3D15R0V by Panasonic Electronic Components

ERJPA3D15R0V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
105 °C
Reference Standard
AEC-Q200
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. ERJPA3D15R0V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJPA3D15R0V

This table gives cross-reference parts and alternative options found for ERJPA3D15R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3D15R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPCH16K15R0DTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3D15R0V vs RPCH16K15R0DTP
ERJUP3D15R0V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJPA3D15R0V vs ERJUP3D15R0V
NRCPS06D15R0TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ERJPA3D15R0V vs NRCPS06D15R0TRQYF
SG73P1JTTD15R0D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 15ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJPA3D15R0V vs SG73P1JTTD15R0D
RBX16K15R0DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3D15R0V vs RBX16K15R0DTP
SG73S1JTTD15R0D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 15ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJPA3D15R0V vs SG73S1JTTD15R0D
SG73S1JTTP15R0D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 15ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJPA3D15R0V vs SG73S1JTTP15R0D
RPCH16K150DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3D15R0V vs RPCH16K150DB
SR0603DR-7T15RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJPA3D15R0V vs SR0603DR-7T15RL
RPGW16K150DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3D15R0V vs RPGW16K150DB

Related Parts for ERJPA3D15R0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJPA3D15R0V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJPA3D15R0V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJPA3D15R0V would you like to use for your alert(s)?
  • Please alert me when ERJPA3D15R0V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJPA3D15R0V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJPA3D15R0V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJPA3D15R0V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJPA3D15R0V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJPA3D15R0V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: