Datasheets
ERJPA2F3833X by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERJPA2F3833X by Panasonic Electronic Components

Overview of ERJPA2F3833X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJPA2F3833X

Part # Distributor Description Stock Price Buy
DISTI # ERJ-PA2F3833X
Avnet Americas SMD Chip Resistor, 383 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2F3833X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0230
  • 20,000 $0.0226
  • 40,000 $0.0223
  • 60,000 $0.0216
  • 80,000 $0.0211
  • 100,000 $0.0208
  • 1,000,000 $0.0204
$0.0204 / $0.0230 Buy Now
DISTI # ERJPA2F3833X
Avnet Abacus SMD Chip Resistor, 383 kOhm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge (Alt: ERJPA2F3833X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ERJPA2F3833X

ERJPA2F3833X CAD Models

ERJPA2F3833X Part Data Attributes

ERJPA2F3833X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJPA2F3833X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 383000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for ERJPA2F3833X

This table gives cross-reference parts and alternative options found for ERJPA2F3833X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA2F3833X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RPCH10K3833FTH Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJPA2F3833X vs RPCH10K3833FTH
ESR01MZPF3833 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, ROHM Semiconductor ERJPA2F3833X vs ESR01MZPF3833

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJPA2F3833X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJPA2F3833X by Panasonic Electronic Components

  • Please alert me when ERJPA2F3833X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJPA2F3833X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJPA2F3833X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJPA2F3833X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJPA2F3833X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJPA2F3833X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: