-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14J910U
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J910U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
DISTI #
70362434
|
RS | Thick Film Smnt Resistor 1210 Case 91Ohm +/-5% 0.5W +/-200ppm/degC | Panasonic Electronic Components ERJP14J910U RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0600 | RFQ |
DISTI #
ERJP14J910U
|
Avnet Abacus | SMD Chip Resistor, 91 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14J910U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14J910U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14J910U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14J910U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14J910U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELBK910J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J910U vs SG73S2ELBK910J |
RK73B2ELTE910J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14J910U vs RK73B2ELTE910J |
CR35910JV | Fixed Resistor, 0.25W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJP14J910U vs CR35910JV |
RK73B2ELTDD910J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14J910U vs RK73B2ELTDD910J |
SG73P2ELBK910J | RES,SMT,THICK FILM,91 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | ERJP14J910U vs SG73P2ELBK910J |
CRM1210AJW-910ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJP14J910U vs CRM1210AJW-910ELF |
SG73P2ETTDD910J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP14J910U vs SG73P2ETTDD910J |
SG73P2ELTDD910J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J910U vs SG73P2ELTDD910J |
CR1210-2W-910JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | ERJP14J910U vs CR1210-2W-910JSNT |
RK73B2ERTTD910J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP14J910U vs RK73B2ERTTD910J |