-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14J680U
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J680U) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 5000 |
|
$0.0585 / $0.2925 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 68OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210 | 4000 |
|
$0.0780 / $0.3900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 68OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERJ-P14J680U) | 4000 |
|
$0.0780 / $0.3900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 68OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERJ-P14J680U) | 3592 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 68OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210 | 3592 |
|
$0.0840 / $0.2800 | Buy Now |
DISTI #
ERJP14J680U
|
Avnet Abacus | SMD Chip Resistor, 68 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14J680U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14J680U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14J680U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14J680U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14J680U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTED680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP14J680U vs RK73B2ERTTED680J |
RK73B2ELTDD680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14J680U vs RK73B2ELTDD680J |
RMC35-680JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14J680U vs RMC35-680JB |
ERJ14J680U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJP14J680U vs ERJ14J680U |
RK73B2EXTDD680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J680U vs RK73B2EXTDD680J |
SG73S2ELTDD680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J680U vs SG73S2ELTDD680J |
RK73B2ELTD680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14J680U vs RK73B2ELTD680J |
CRCW121068R0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJP14J680U vs CRCW121068R0JNTA |
SG73S2ELBK680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14J680U vs SG73S2ELBK680J |
CRCW1210-IF20068R5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | ERJP14J680U vs CRCW1210-IF20068R5%ET1E3 |