-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0016
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 3.3 Ohm, 500 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJP14J3R3U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310 |
|
$0.0270 / $0.0780 | Buy Now |
DISTI #
ERJ-P14J3R3U
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J3R3U) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0280 | Buy Now |
|
Quest Components | 4000 |
|
$0.0489 / $0.1630 | Buy Now | |
DISTI #
ERJP14J3R3U
|
TME | Resistor: thick film, SMD, 1210, 3.3Ω, 500mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0352 | RFQ |
DISTI #
ERJP14J3R3U
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14J3R3U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14J3R3U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14J3R3U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14J3R3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14J3R3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/43R3JV | Fixed Resistor, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJP14J3R3U vs CR1/43R3JV |
ERJ14YJ3R3U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJP14J3R3U vs ERJ14YJ3R3U |
CR353R3JV | Fixed Resistor, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJP14J3R3U vs CR353R3JV |
CR35-3R3JV | Fixed Resistor, 0.5W, 3.3ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJP14J3R3U vs CR35-3R3JV |
ERJS14J3R3U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJP14J3R3U vs ERJS14J3R3U |
CR35-3R3JB | Fixed Resistor, 0.5W, 3.3ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJP14J3R3U vs CR35-3R3JB |
ERJT14J3R3U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJP14J3R3U vs ERJT14J3R3U |