ERJP14J120U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of ERJP14J120U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJP14J120U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-P14J120U
Avnet Americas SMD Chip Resistor, 12 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J120U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0280
  • 10,000 $0.0274
  • 20,000 $0.0270
  • 30,000 $0.0262
  • 40,000 $0.0257
  • 50,000 $0.0252
  • 500,000 $0.0247
$0.0247 / $0.0280 Buy Now
DISTI # 70068928
RS Resistor, Thick Film, Res 12 Ohms, Pwr-Rtg 0.5 W, Tol 5%, SMT, 1210 | Panasonic Electronic Components ERJP14J120U RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
  • 250 $0.0390
$0.0390 RFQ
Future Electronics Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1210 / 5% / 12Ohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 5,000 $0.0320
  • 15,000 $0.0309
  • 25,000 $0.0304
  • 75,000 $0.0293
  • 125,000 $0.0283
$0.0283 / $0.0320 Buy Now
DISTI # ERJP14J120U
Avnet Abacus SMD Chip Resistor, 12 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14J120U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJP14J120U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJP14J120U by Panasonic Electronic Components

ERJP14J120U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJP14J120U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for ERJP14J120U

This table gives cross-reference parts and alternative options found for ERJP14J120U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14J120U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC1210JT12R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJP14J120U vs RPC1210JT12R0
ERJT14J120U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJP14J120U vs ERJT14J120U
ERJ14YJ120U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJP14J120U vs ERJ14YJ120U
CRCW121012R0JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies ERJP14J120U vs CRCW121012R0JNEAIF
CRCW121012R0JNTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies ERJP14J120U vs CRCW121012R0JNTA
CRCW121012R0JNEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJP14J120U vs CRCW121012R0JNEA

Related Parts for ERJP14J120U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP14J120U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP14J120U by Panasonic Electronic Components

  • Please alert me when ERJP14J120U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJP14J120U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP14J120U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJP14J120U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP14J120U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP14J120U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: