-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14F9100U
|
Avnet Americas | Res Thick Film 1210 910 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F9100U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
DISTI #
70362400
|
RS | Thick Film Smnt Resistor 1210 Case 910Ohm +/-1% 0.5W +/-100ppm/degC | Panasonic Electronic Components ERJP14F9100U RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0810 | RFQ |
|
Quest Components | 2472 |
|
$0.1080 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F9100U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F9100U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F9100U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F9100U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-10910RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | ERJP14F9100U vs RC1210FR-10910RL |
RK73H2ERTTED9100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F9100U vs RK73H2ERTTED9100F |
RK73H2ERTTEB9100F | RES,SMT,THICK FILM,910 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | ERJP14F9100U vs RK73H2ERTTEB9100F |
BCTS001210-910RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | ERJP14F9100U vs BCTS001210-910RFTP |
RK73H2ELTED9100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F9100U vs RK73H2ELTED9100F |
RK73H2ELTEB9100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14F9100U vs RK73H2ELTEB9100F |
CRS1210AFX-9100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJP14F9100U vs CRS1210AFX-9100ELF |
RK73H2ETTE9100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F9100U vs RK73H2ETTE9100F |
1210W2F9100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJP14F9100U vs 1210W2F9100T5E |
RMCF1210FT910R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ERJP14F9100U vs RMCF1210FT910R |