-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14F7502U
|
Avnet Americas | SMD Chip Resistor, 75 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14F7502U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
DISTI #
70362386
|
RS | Thick Film Smnt Resistor 1210 Case 75kOhm +/-1% 0.5W +/-100ppm/degC | Panasonic Electronic Components ERJP14F7502U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1800 | RFQ |
DISTI #
ERJP14F7502U
|
Avnet Abacus | SMD Chip Resistor, 75 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14F7502U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F7502U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F7502U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F7502U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F7502U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT127502FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJP14F7502U vs RTT127502FP4 |
SR1210FR-1375KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14F7502U vs SR1210FR-1375KL |
CR-10FPF---75K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ERJP14F7502U vs CR-10FPF---75K |
RMNW35K753FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F7502U vs RMNW35K753FTP |
RK73H2ERTBK7502F | RES,SMT,THICK FILM,75K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | ERJP14F7502U vs RK73H2ERTBK7502F |
NRCW25F7502TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | ERJP14F7502U vs NRCW25F7502TRF |
RMC-207502FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | ERJP14F7502U vs RMC-207502FB |
CR1210-2W-7502FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJP14F7502U vs CR1210-2W-7502FSNT-13 |
239073557503L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJP14F7502U vs 239073557503L |
RMC35K753FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F7502U vs RMC35K753FB |