-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5910
|
Newark | Res, 47K, 1%, 0.5W, 1210, Thick Film Rohs Compliant: Yes |Panasonic ERJP14F4702U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5299 |
|
$0.0390 / $0.3080 | Buy Now |
DISTI #
ERJ-P14F4702U
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14F4702U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
DISTI #
70362340
|
RS | Thick Film Smnt Resistor 1210 Case 47kOhm +/-1% 0.5W +/-100ppm/degC | Panasonic Electronic Components ERJP14F4702U RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Future Electronics | Anti surge/anti-pulse high power thick film, 1210, 1%, 47KOhm, AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0462 / $0.0519 | Buy Now |
DISTI #
ERJP14F4702U
|
TME | Resistor: thick film, SMD, 1210, 47kΩ, 500mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0537 | RFQ |
DISTI #
ERJP14F4702U
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14F4702U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F4702U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F4702U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F4702U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F4702U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTE4702F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F4702U vs RK73H2ERTTE4702F |
SR1210FR-0747KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14F4702U vs SR1210FR-0747KL |
MR10X4702FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | ERJP14F4702U vs MR10X4702FBL |
RMC1/4K473FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F4702U vs RMC1/4K473FTE |
FPS12FV-4702 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | ERJP14F4702U vs FPS12FV-4702 |
RK73H2ETTDD4702F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F4702U vs RK73H2ETTDD4702F |
CRCW121047K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | ERJP14F4702U vs CRCW121047K0FKTABC |
MR10X4702FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | ERJP14F4702U vs MR10X4702FTL |
AF1210FR-1347KL | Fixed Resistor, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14F4702U vs AF1210FR-1347KL |
NRCW25F4702TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | ERJP14F4702U vs NRCW25F4702TRF |