-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14F1740U
|
Avnet Americas | Res Thick Film 1210 174 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F1740U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F1740U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F1740U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F1740U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F1740U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-07174RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14F1740U vs SR1210FR-07174RL |
MR10X1740FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | ERJP14F1740U vs MR10X1740FQL |
RK73H2ETTDB1740F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14F1740U vs RK73H2ETTDB1740F |
NRCA25F1740TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | ERJP14F1740U vs NRCA25F1740TR10QYF |
PWR14F1740TEU | Fixed Resistor, 0.5W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | ERJP14F1740U vs PWR14F1740TEU |
CLF1210174R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJP14F1740U vs CLF1210174R1%100PPM/KKB4 |
RMC35K1740FB | Fixed Resistor, | Kamaya Inc | ERJP14F1740U vs RMC35K1740FB |
RK73H2EXTDD1740F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F1740U vs RK73H2EXTDD1740F |
RM14F1740CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJP14F1740U vs RM14F1740CT |
CLF1210174R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJP14F1740U vs CLF1210174R1%100PPM/KNB8 |