-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9939
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 150 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJP14F1503U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1370 |
|
$0.0560 / $0.2860 | Buy Now |
DISTI #
12AC0854
|
Newark | Res, 150K, 1%, 0.5W, 1210, Resistor Case Style:1210 [3225 Metric], Resistance:150Kohm, Product Range:Erjp14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJP14F1503U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
ERJ-P14F1503U
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14F1503U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
DISTI #
70362250
|
RS | Anti-Surge Resistor, 1210, 0.5W,1%,150K | Panasonic Electronic Components ERJP14F1503U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1300 | RFQ |
DISTI #
68462921
|
Verical | Res Thick Film 1210 150K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2320 | Americas - 5000 |
|
$0.0438 / $0.0538 | Buy Now |
DISTI #
ERJP14F1503U
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14F1503U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600606863771
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F1503U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F1503U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F1503U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F1503U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K1503FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F1503U vs RMNW35K1503FB |
RK73H2ETTED1503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F1503U vs RK73H2ETTED1503F |
RMC35K1503FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F1503U vs RMC35K1503FB |
CR-10FPD--150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ERJP14F1503U vs CR-10FPD--150K |
RM13FTN1503 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJP14F1503U vs RM13FTN1503 |
CLF1210150K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJP14F1503U vs CLF1210150K1%100PPM/KKB16 |
RMC1/4K1503FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJP14F1503U vs RMC1/4K1503FTE |
RK73H2ETTD1503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F1503U vs RK73H2ETTD1503F |
RK73H2EGBK1503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F1503U vs RK73H2EGBK1503F |
CR1210-2W-1503FPT | Fixed Resistor, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | ERJP14F1503U vs CR1210-2W-1503FPT |