ERJP14F1202U
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of ERJP14F1202U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJP14F1202U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ9103
Newark Res, 12K, 1%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:12Kohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJP14F1202U RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # ERJ-P14F1202U
Avnet Americas SMD Chip Resistor, 12 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14F1202U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0523
  • 10,000 $0.0513
  • 20,000 $0.0505
  • 30,000 $0.0491
  • 40,000 $0.0480
  • 50,000 $0.0471
  • 500,000 $0.0462
$0.0462 / $0.0523 Buy Now
DISTI # 70362234
RS Anti-Surge Resistor, 1210, 0.5W,1%,12K | Panasonic Electronic Components ERJP14F1202U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.1800
  • 125 $0.1600
  • 250 $0.1400
  • 500 $0.1300
$0.1300 / $0.1800 RFQ
Quest Components   3436
  • 1 $0.3600
  • 36 $0.1620
  • 310 $0.1080
$0.1080 / $0.3600 Buy Now
DISTI # ERJP14F1202U
Avnet Abacus SMD Chip Resistor, 12 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14F1202U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJP14F1202U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJP14F1202U by Panasonic Electronic Components

ERJP14F1202U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJP14F1202U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for ERJP14F1202U

This table gives cross-reference parts and alternative options found for ERJP14F1202U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F1202U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTED1202F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJP14F1202U vs RK73H2ELTED1202F
RC1210FR-1312KP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJP14F1202U vs RC1210FR-1312KP
NRCA25F1202TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp ERJP14F1202U vs NRCA25F1202TRQYF
RK73H2ELTDD1202F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJP14F1202U vs RK73H2ELTDD1202F
AC1210FR-1312KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ERJP14F1202U vs AC1210FR-1312KL
RMS13FT1202 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd ERJP14F1202U vs RMS13FT1202
CRCW121012K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJP14F1202U vs CRCW121012K0FKEA
AF1210FR-0712KL Fixed Resistor, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJP14F1202U vs AF1210FR-0712KL
WR10X1202FDLV Fixed Resistor, 0.5W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Walsin Technology Corporation ERJP14F1202U vs WR10X1202FDLV
RMC1/4K123FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ERJP14F1202U vs RMC1/4K123FB

Related Parts for ERJP14F1202U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP14F1202U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP14F1202U by Panasonic Electronic Components

  • Please alert me when ERJP14F1202U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJP14F1202U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP14F1202U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJP14F1202U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP14F1202U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP14F1202U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: